BZT52H-C3V6,115
vs
BZT52H-C3V6/DG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Part Package Code
SOD-123
Package Description
PLASTIC PACKAGE-2
PLASTIC PACKAGE-2
Pin Count
2
Manufacturer Package Code
SOD123F
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
4 Weeks
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
500 Ω
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.375 W
0.375 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.6 V
3.6 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5.56%
5.56%
Working Test Current
5 mA
5 mA
Base Number Matches
2
1
Compare BZT52H-C3V6,115 with alternatives
BZT52H-C3V6,115 vs 934059388115
BZT52H-C3V6,115 vs BZT52H-C3V6,135
BZT52H-C3V6,115 vs BZT52H-C3V6
BZT52H-C3V6,115 vs MMBZ5227BVT/R13
BZT52H-C3V6,115 vs MMSZ5227BT/R13
BZT52H-C3V6,115 vs PZU3.6B,115
BZT52H-C3V6,115 vs MMSZ5227BT/R7
BZT52H-C3V6,115 vs BZX384-C3V6,115
BZT52H-C3V6,115 vs MMBZ5227BVT/R7
Compare BZT52H-C3V6/DG with alternatives