BZT52H-C3V6,115 vs MSP1N5227BTR feature comparison

BZT52H-C3V6,115 Nexperia

Buy Now Datasheet

MSP1N5227BTR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA MICROSEMI CORP
Part Package Code SOD-123 DO-7
Package Description PLASTIC PACKAGE-2 HERMETIC SEALED, GLASS, DO-7, 2 PIN
Pin Count 2 2
Manufacturer Package Code SOD123F
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2017-02-01
Samacsys Manufacturer Nexperia
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-F2 O-LALF-W2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.375 W 0.417 W
Reference Voltage-Nom 3.6 V 3.6 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish TIN TIN LEAD
Terminal Form FLAT WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5.56% 5%
Working Test Current 5 mA 20 mA
Base Number Matches 1 2
Category CO2 Kg 8.7
Compliance Temperature Grade Military: -65C to +175C
Case Connection ISOLATED
JEDEC-95 Code DO-204AA
Operating Temperature-Min -65 °C
Qualification Status Not Qualified

Compare BZT52H-C3V6,115 with alternatives

Compare MSP1N5227BTR with alternatives