BZT52H-C2V4,135
vs
ZMM5221B-G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NEXPERIA
SENSITRON SEMICONDUCTOR
Package Description
R-PDSO-F2
O-LELF-R2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Date Of Intro
2017-02-01
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-F2
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
200 °C
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.375 W
0.5 W
Reference Voltage-Nom
2.4 V
2.4 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
FLAT
WRAP AROUND
Terminal Position
DUAL
END
Voltage Tol-Max
8.33%
5%
Working Test Current
5 mA
20 mA
Base Number Matches
2
3
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
MELF
Pin Count
2
Case Connection
ISOLATED
Moisture Sensitivity Level
1
Qualification Status
Not Qualified
Compare BZT52H-C2V4,135 with alternatives
BZT52H-C2V4,135 vs BZT52H-C2V4
BZT52H-C2V4,135 vs 934061818115
BZT52H-C2V4,135 vs BZT52H-C2V4,115
BZT52H-C2V4,135 vs 1N6310BD2A-JQRS.GBDM
BZT52H-C2V4,135 vs TC1N5223B.TB
BZT52H-C2V4,135 vs MQ1N5223C
BZT52H-C2V4,135 vs MQ1N5223A-1E3
BZT52H-C2V4,135 vs MQ1N5221CE3
BZT52H-C2V4,135 vs MSP1N5221C-1TR
Compare ZMM5221B-G with alternatives