BZT52H-C2V4,135 vs MSP1N5221C-1TR feature comparison

BZT52H-C2V4,135 NXP Semiconductors

Buy Now Datasheet

MSP1N5221C-1TR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MICROSEMI CORP
Package Description R-PDSO-F2 O-LALF-W2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-F2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.375 W 0.48 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 2.4 V 2.4 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form FLAT WIRE
Terminal Position DUAL AXIAL
Voltage Tol-Max 8.33% 2%
Working Test Current 5 mA 20 mA
Base Number Matches 2 1
Rohs Code No
Part Package Code DO-35
Case Connection ISOLATED
JEDEC-95 Code DO-204AH
JESD-609 Code e0
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Terminal Finish TIN LEAD

Compare BZT52H-C2V4,135 with alternatives

Compare MSP1N5221C-1TR with alternatives