BZT52H-C13 vs 1N6327BD2B-JQRS.GRPC feature comparison

BZT52H-C13 Nexperia

Buy Now Datasheet

1N6327BD2B-JQRS.GRPC TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA SEMELAB LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2017-02-01
Samacsys Manufacturer Nexperia
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-F2 R-CDSO-N2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.375 W 0.5 W
Reference Voltage-Nom 13.25 V 13 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN
Terminal Form FLAT NO LEAD
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 6.42% 5%
Working Test Current 5 mA 9.5 mA
Base Number Matches 2 2
Package Description R-CDSO-N2
Pin Count 2
Additional Feature HIGH RELIABILITY
Operating Temperature-Min -65 °C
Qualification Status Not Qualified

Compare BZT52H-C13 with alternatives

Compare 1N6327BD2B-JQRS.GRPC with alternatives