BZT52H-C13 vs 1N964DRL feature comparison

BZT52H-C13 NXP Semiconductors

Buy Now Datasheet

1N964DRL Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MOTOROLA INC
Package Description PLASTIC PACKAGE-2 O-LALF-W2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 110 Ω
JESD-30 Code R-PDSO-F2 O-LALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.375 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 13.25 V 13 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish Tin (Sn)
Terminal Form FLAT WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 6.42% 1%
Working Test Current 5 mA 9.5 mA
Base Number Matches 2 2
Part Package Code DO-35
Manufacturer Package Code CASE 299
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
JEDEC-95 Code DO-204AH
Knee Impedance-Max 700 Ω
Operating Temperature-Min -65 °C
Reverse Current-Max 5 µA

Compare BZT52H-C13 with alternatives

Compare 1N964DRL with alternatives