BZT52C5V6S-F
vs
CMDZ5V6BK
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
FORMOSA MICROSEMI CO LTD
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Category CO2 Kg
8.7
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
40 Ω
40 Ω
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Power Dissipation-Max
0.2 W
0.25 W
Reference Voltage-Nom
5.6 V
5.6 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
4
2
Pbfree Code
No
Package Description
R-PDSO-G2
Pin Count
2
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e0
Knee Impedance-Max
400 Ω
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reverse Current-Max
1 µA
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Temp Coeff-Max
2.128 mV/°C
Compare BZT52C5V6S-F with alternatives
Compare CMDZ5V6BK with alternatives