There are no models available for this part yet.
Overview of BZT52C5V6S-F by Formosa Microsemi Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
CAD Models for BZT52C5V6S-F by Formosa Microsemi Co Ltd
Part Data Attributes for BZT52C5V6S-F by Formosa Microsemi Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
FORMOSA MICROSEMI CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
40 Ω
|
Number of Elements
|
1
|
Operating Temperature-Max
|
150 °C
|
Power Dissipation-Max
|
0.2 W
|
Reference Voltage-Nom
|
5.6 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZT52C5V6S-F
This table gives cross-reference parts and alternative options found for BZT52C5V6S-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C5V6S-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C5V6S-7-F | Zener Diode, 5.6V V(Z), 7.14%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C5V6S-F vs BZT52C5V6S-7-F |
BZT52C5V6S | Zener Diode, 5.6V V(Z), 7.14%, 0.2W, Silicon, Unidirectional, ULTRA SMALL PACKAGE-2 | Rectron Semiconductor | BZT52C5V6S-F vs BZT52C5V6S |
BZT52C5V6S-7 | Zener Diode, 5.6V V(Z), 7.14%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C5V6S-F vs BZT52C5V6S-7 |
BZT52C5V6S | Zener Diode, | Hitano Enterprise Corp | BZT52C5V6S-F vs BZT52C5V6S |
BZX384-C5V6,115 | BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin | Nexperia | BZT52C5V6S-F vs BZX384-C5V6,115 |
BZX384-C5V6 | Zener Diode, 5.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, | General Instrument Corp | BZT52C5V6S-F vs BZX384-C5V6 |
BZT52C5V6S-TP | Zener Diode, 5.6V V(Z), 7.14%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C5V6S-F vs BZT52C5V6S-TP |
934057634115 | Zener Diode, 5.6V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | BZT52C5V6S-F vs 934057634115 |
BZT52C5V6S | Zener Diode, 5.6V V(Z), 7.14%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | BZT52C5V6S-F vs BZT52C5V6S |
BZT52C5V6S-T1-LF | Zener Diode, 5.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZT52C5V6S-F vs BZT52C5V6S-T1-LF |