BZT52C3V9T-TP
vs
MMBZ5227BL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
MOTOROLA INC
Package Description
R-PDSO-F2
CASE 318-07, 3 PIN
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
MCC
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
90 Ω
24 Ω
JESD-30 Code
R-PDSO-F2
R-PDSO-G3
JESD-609 Code
e3
e0
Knee Impedance-Max
600 Ω
1700 Ω
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
3
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
0.225 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
3.9 V
3.6 V
Reverse Current-Max
0.003 µA
15 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5.13%
5%
Working Test Current
5 mA
20 mA
Base Number Matches
1
5
JEDEC-95 Code
TO-236AB
Compare BZT52C3V9T-TP with alternatives
Compare MMBZ5227BL with alternatives