Part Details for MMBZ5227BL by Motorola Semiconductor Products
Overview of MMBZ5227BL by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5227BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3.6 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | 281 |
|
$0.0400 / $0.0640 | Buy Now |
Part Details for MMBZ5227BL
MMBZ5227BL CAD Models
MMBZ5227BL Part Data Attributes
|
MMBZ5227BL
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MMBZ5227BL
Motorola Semiconductor Products
Zener Diode, 3.6V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CASE 318-07, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 24 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 1700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Reverse Current-Max | 15 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5227BL
This table gives cross-reference parts and alternative options found for MMBZ5227BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5227BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5227B | Zener Diode, 3.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | KEC | MMBZ5227BL vs MMBZ5227B |
MMBZ5227B-T3 | Zener Diode, 3.6V V(Z), 5%, 0.35W | Won-Top Electronics Co Ltd | MMBZ5227BL vs MMBZ5227B-T3 |
MMBZ5227B | Zener Diode, 3.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBZ5227BL vs MMBZ5227B |
MMBZ5227BLT3G | 3.6V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBZ5227BL vs MMBZ5227BLT3G |
MMBZ5227B | Zener Diode, 3.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBZ5227BL vs MMBZ5227B |
MMBZ5227B-GT1 | Zener Diode, 3.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBZ5227BL vs MMBZ5227B-GT1 |
MMBZ5227B-TP-HF | Zener Diode, 3.6V V(Z), 5%, 0.35W, | Micro Commercial Components | MMBZ5227BL vs MMBZ5227B-TP-HF |
MMBZ5227B | Zener Diode, 3.6V V(Z), 5%, 0.35W | Silicon Standard Corp | MMBZ5227BL vs MMBZ5227B |
MMBZ5227B-T | Zener Diode | Micro Commercial Components | MMBZ5227BL vs MMBZ5227B-T |
MMBZ5227B_NL | Zener Diode, 3.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBZ5227BL vs MMBZ5227B_NL |