BZT52C3V9-GS08 vs ZMM5228B-T/R feature comparison

BZT52C3V9-GS08 Vishay Semiconductors

Buy Now Datasheet

ZMM5228B-T/R Promax-Johnton Electronic Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS PROMAX-JOHNTON CORP
Package Description PLASTIC PACKAGE-2 GLASS, MINIMELF-2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 O-LELF-R2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.41 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.9 V 3.9 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING WRAP AROUND
Terminal Position DUAL END
Voltage Tol-Max 5.13% 5%
Working Test Current 5 mA 20 mA
Base Number Matches 1 1
Part Package Code MELF
Case Connection ISOLATED

Compare BZT52C3V9-GS08 with alternatives

Compare ZMM5228B-T/R with alternatives