BZT52B8V2-TP
vs
BZT52B8V2-V-GS08
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS CORP
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Samacsys Manufacturer |
MCC
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
7 Ω
|
50 Ω
|
JESD-609 Code |
e3
|
e3
|
Knee Impedance-Max |
80 Ω
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Dissipation-Max |
0.5 W
|
0.41 W
|
Reference Voltage-Nom |
8.2 V
|
8.2 V
|
Reverse Current-Max |
0.0001 µA
|
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Voltage Tol-Max |
2%
|
1.95%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
2
|
1
|
Package Description |
|
SOD-123, 2 PIN
|
JESD-30 Code |
|
R-PDSO-G2
|
Number of Terminals |
|
2
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity |
|
UNIDIRECTIONAL
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
AEC-Q101
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
|
|
|
Compare BZT52B8V2-TP with alternatives
Compare BZT52B8V2-V-GS08 with alternatives