Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part #
Manufacturer
Description
Stock
Price
Buy
Details
DigiKey
DIODE ZENER 8.2V 410MW SOD123
Min Qty:
3000
Lead time:
18 Weeks
Container:
Tape & Reel (TR)
Temporarily Out of Stock
3,000
$0.0326
6,000
$0.0309
9,000
$0.0263
30,000
$0.0243
75,000
$0.0210
150,000
$0.0175
$0.0175 / $0.0326
Buy Now
Details
Mouser Electronics
Zener Diodes 500mW ZENER
RoHS:
Compliant
0
3,000
$0.0300
9,000
$0.0260
24,000
$0.0240
45,000
$0.0220
$0.0220 / $0.0300
Order Now
Details
Future Electronics
DIODE ZENER 8.2V 410MW SOD123
RoHS:
Compliant
pbFree:
Yes
Min Qty:
3000
Package Multiple:
3000
Lead time:
18 Weeks
0
$0.0131
Buy Now
Part Symbol
Footprint
3D Model
MICRO COMMERCIAL COMPONENTS CORP
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Want to compare parts?
Micro Commercial Components
Zener Diode, 8.2V V(Z), 2%, 0.41W,
VS
Select a part to compare
Choose Part to Compare
Search a specific part
BZT52B8V2-G3-18 - Vishay Intertechnologies
BZT52B8V2-TP-HF - Micro Commercial Components
BZT52B8V2-E3-18 - Vishay Intertechnologies
BZT52B8V2-HE3-08 - Vishay Intertechnologies
BZT52B8V2-V-GS08 - Vishay Semiconductors
BZT52B8V2-V-GS18 - Vishay Semiconductors
BZT52B8V2-E3-08 - Vishay Intertechnologies
BZT52B8V2 - Daco Semiconductor Co Ltd
BZT52B8V2-GS18 - Vishay Semiconductors
BZT52B8V2 - WEITRON INTERNATIONAL CO., LTD.
BZT52B8V2-GS18 - Vishay Semiconductors
BZT52B8V2 - Daco Semiconductor Co Ltd
BZT52B8V2-E3-18 - Vishay Intertechnologies
BZT52B8V2-G3-18 - Vishay Intertechnologies
BZT52B8V2-E3-08 - Vishay Intertechnologies
BZT52B8V2-V-GS08 - Vishay Intertechnologies
BZT52B8V2-HE3-08 - Vishay Intertechnologies
BZT52B8V2 - WEITRON INTERNATIONAL CO., LTD.
BZT52B8V2-TP-HF - Micro Commercial Components
This table gives cross-reference parts and alternative options found for BZT52B8V2-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52B8V2-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
BZT52B8V2-G3-18
Zener Diode, 8.2V V(Z), 1.95%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
Vishay Intertechnologies
BZT52B8V2-TP vs BZT52B8V2-G3-18
BZT52B8V2-TP-HF
Zener Diode,
Micro Commercial Components
BZT52B8V2-TP vs BZT52B8V2-TP-HF
BZT52B8V2-E3-18
Zener Diode, 8.2V V(Z), 1.95%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Vishay Intertechnologies
BZT52B8V2-TP vs BZT52B8V2-E3-18
BZT52B8V2-HE3-08
Zener Diode, 8.2V V(Z), 1.95%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Vishay Intertechnologies
BZT52B8V2-TP vs BZT52B8V2-HE3-08
BZT52B8V2-V-GS08
BZT52-V-G-Series - Small Signal Zener Diodes
Vishay Semiconductors
BZT52B8V2-TP vs BZT52B8V2-V-GS08
BZT52B8V2-V-GS18
ZENER DIODE SOD123-E3 - Tape and Reel
Vishay Semiconductors
BZT52B8V2-TP vs BZT52B8V2-V-GS18
BZT52B8V2-E3-08
Zener Diode, 8.2V V(Z), 1.95%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Vishay Intertechnologies
BZT52B8V2-TP vs BZT52B8V2-E3-08
BZT52B8V2
Zener Diode
Daco Semiconductor Co Ltd
BZT52B8V2-TP vs BZT52B8V2
BZT52B8V2-GS18
Zener Diode, 8.2V V(Z), 1.95%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2
Vishay Semiconductors
BZT52B8V2-TP vs BZT52B8V2-GS18
BZT52B8V2
Zener Diode
WEITRON INTERNATIONAL CO., LTD.
BZT52B8V2-TP vs BZT52B8V2
Part Number
Description
Manufacturer
Compare
BZT52B8V2-GS18
Zener Diode, 8.2V V(Z), 1.95%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2
Vishay Semiconductors
BZT52B8V2-TP vs BZT52B8V2-GS18
BZT52B8V2
Zener Diode
Daco Semiconductor Co Ltd
BZT52B8V2-TP vs BZT52B8V2
BZT52B8V2-E3-18
Zener Diode, 8.2V V(Z), 1.95%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Vishay Intertechnologies
BZT52B8V2-TP vs BZT52B8V2-E3-18
BZT52B8V2-G3-18
Zener Diode, 8.2V V(Z), 1.95%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
Vishay Intertechnologies
BZT52B8V2-TP vs BZT52B8V2-G3-18
BZT52B8V2-E3-08
Zener Diode, 8.2V V(Z), 1.95%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Vishay Intertechnologies
BZT52B8V2-TP vs BZT52B8V2-E3-08
BZT52B8V2-V-GS08
Zener Diode, 8.2V V(Z), 1.95%, 0.41W, Silicon, Unidirectional, SOD-123, 2 PIN
Vishay Intertechnologies
BZT52B8V2-TP vs BZT52B8V2-V-GS08
BZT52B8V2-HE3-08
Zener Diode, 8.2V V(Z), 1.95%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Vishay Intertechnologies
BZT52B8V2-TP vs BZT52B8V2-HE3-08
BZT52B8V2
Zener Diode
WEITRON INTERNATIONAL CO., LTD.
BZT52B8V2-TP vs BZT52B8V2
BZT52B8V2-TP-HF
Zener Diode,
Micro Commercial Components
BZT52B8V2-TP vs BZT52B8V2-TP-HF