BZT52B5V1
vs
BZT52B5V1-HE3-18
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
WEITRON TECHNOLOGY CO LTD
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Diode Type
ZENER DIODE
ZENER DIODE
Base Number Matches
13
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Samacsys Manufacturer
Vishay
Configuration
SINGLE
Diode Element Material
SILICON
Dynamic Impedance-Max
50 Ω
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
5.1 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
1.96%
Working Test Current
5 mA
Compare BZT52B5V1 with alternatives
Compare BZT52B5V1-HE3-18 with alternatives