Part Details for BZT52B5V1 by WEITRON INTERNATIONAL CO., LTD.
Overview of BZT52B5V1 by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZT52B5V1
BZT52B5V1 CAD Models
BZT52B5V1 Part Data Attributes
|
BZT52B5V1
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
BZT52B5V1
WEITRON INTERNATIONAL CO., LTD.
Zener Diode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE |
Alternate Parts for BZT52B5V1
This table gives cross-reference parts and alternative options found for BZT52B5V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52B5V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52B5V1 | Zener Diode | Daco Semiconductor Co Ltd | BZT52B5V1 vs BZT52B5V1 |
BZT52B5V1-E3-18 | Zener Diode, 5.1V V(Z), 1.96%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B5V1 vs BZT52B5V1-E3-18 |
BZT52B5V1-G3-18 | Zener Diode, 5.1V V(Z), 1.96%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B5V1 vs BZT52B5V1-G3-18 |
BZT52B5V1-V-GS08 | BZT52-V-G-Series - Small Signal Zener Diodes | Vishay Semiconductors | BZT52B5V1 vs BZT52B5V1-V-GS08 |
BZT52B5V1-E3-08 | Zener Diode, 5.1V V(Z), 1.96%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B5V1 vs BZT52B5V1-E3-08 |
BZT52B5V1-V-GS08 | Zener Diode, 5.1V V(Z), 1.96%, 0.41W, Silicon, Unidirectional, SOD-123, 2 PIN | Vishay Intertechnologies | BZT52B5V1 vs BZT52B5V1-V-GS08 |
BZT52B5V1-HE3-08 | Zener Diode, 5.1V V(Z), 1.96%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B5V1 vs BZT52B5V1-HE3-08 |
BZT52B5V1-TP-HF | Zener Diode, | Micro Commercial Components | BZT52B5V1 vs BZT52B5V1-TP-HF |
BZT52B5V1-V-G-08 | ZENER DIODE SOD123-E3-G | Vishay Semiconductors | BZT52B5V1 vs BZT52B5V1-V-G-08 |
BZT52B5V1 | Zener Diode | Diotec Semiconductor AG | BZT52B5V1 vs BZT52B5V1 |