BZT52B5V1 vs BZT52B5V1-G3-18 feature comparison

BZT52B5V1 Diotec Semiconductor AG

Buy Now Datasheet

BZT52B5V1-G3-18 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG VISHAY INTERTECHNOLOGY INC
Package Description SOD-123F, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Diotec Vishay
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 130 Ω
JESD-30 Code R-PDSO-F2 R-PDSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -50 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 5.1 V 5.1 V
Reverse Current-Max 2 µA
Reverse Test Voltage 1.5 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn)
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 0.2 mV/°C
Voltage Tol-Max 2% 1.96%
Working Test Current 5 mA 5 mA
Base Number Matches 4 1
Pbfree Code Yes
Pin Count 2
Factory Lead Time 11 Weeks

Compare BZT52B5V1 with alternatives

Compare BZT52B5V1-G3-18 with alternatives