BZT52-C9V1
vs
BZV55-B9V1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ITT SEMICONDUCTOR
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G2
O-LELF-R2
Knee Impedance-Max
50 Ω
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.4 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
9.1 V
9.1 V
Reverse Current-Max
0.1 µA
0.5 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
GULL WING
WRAP AROUND
Terminal Position
DUAL
END
Voltage Temp Coeff-Max
5.915 mV/°C
7 mV/°C
Working Test Current
5 mA
5 mA
Base Number Matches
5
7
Pbfree Code
Yes
Rohs Code
Yes
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
Case Connection
ISOLATED
Dynamic Impedance-Max
15 Ω
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
260
Terminal Finish
Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
2%
Compare BZT52-C9V1 with alternatives
Compare BZV55-B9V1 with alternatives