BZT52-C9V1
vs
BZT52H-C9V1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICROSEMI CORP
NXP SEMICONDUCTORS
Reach Compliance Code
compliant
unknown
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G2
R-PDSO-F2
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.41 W
0.375 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Tin (Sn)
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Working Test Current
5 mA
5 mA
Base Number Matches
5
2
Pbfree Code
Yes
Package Description
R-PDSO-F2
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Dynamic Impedance-Max
100 Ω
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Reference Voltage-Nom
9.05 V
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
6.08%
Compare BZT52-C9V1 with alternatives
Compare BZT52H-C9V1 with alternatives