BZQ5221B_R2_10001
vs
CLL5221BTIN/LEAD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
CENTRAL SEMICONDUCTOR CORP
Package Description
O-LELF-R2
SOD-80, 2 PIN
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
30 Ω
30 Ω
JESD-30 Code
O-LELF-R2
O-LELF-R2
Knee Impedance-Max
1200 Ω
1200 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
200 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
2.4 V
2.4 V
Reverse Current-Max
100 µA
100 µA
Reverse Test Voltage
1 V
1 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
5%
5%
Working Test Current
20 mA
20 mA
Base Number Matches
1
1
Additional Feature
HIGH RELIABILITY
Forward Voltage-Max (VF)
1.25 V
JESD-609 Code
e0
Operating Temperature-Min
-65 °C
Terminal Finish
TIN LEAD
Voltage Temp Coeff-Max
-2.04 mV/°C
Compare BZQ5221B_R2_10001 with alternatives
Compare CLL5221BTIN/LEAD with alternatives