BZM55C8V2-13
vs
UDZS8V2BWF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DIODES INC
LITE-ON SEMICONDUCTOR CORP
Part Package Code
MELF
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
LOW NOISE
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.2 W
Qualification Status
Not Qualified
Reference Voltage-Nom
8.2 V
8.2 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
6.1%
Working Test Current
5 mA
5 mA
Base Number Matches
1
1
Rohs Code
Yes
Dynamic Impedance-Max
30 Ω
Compare BZM55C8V2-13 with alternatives
Compare UDZS8V2BWF with alternatives