Part Details for UDZS8V2BWF by Lite-On Semiconductor Corporation
Overview of UDZS8V2BWF by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UDZS8V2BWF
UDZS8V2BWF CAD Models
UDZS8V2BWF Part Data Attributes
|
UDZS8V2BWF
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UDZS8V2BWF
Lite-On Semiconductor Corporation
Zener Diode, 8.2V V(Z), 0.2W
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Working Test Current | 5 mA |
Alternate Parts for UDZS8V2BWF
This table gives cross-reference parts and alternative options found for UDZS8V2BWF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZS8V2BWF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZT52C8V2S | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 8.2V V(Z), 6.1%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | UDZS8V2BWF vs BZT52C8V2S |
BZX384C8V2-HE3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | UDZS8V2BWF vs BZX384C8V2-HE3-08 |
BZM55C8V2 | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 8.2V V(Z), 6.1%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 | UDZS8V2BWF vs BZM55C8V2 |
BZT52C8V2S-F | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.2W | UDZS8V2BWF vs BZT52C8V2S-F |
BZM55C8V2P | Micro Commercial Components | Check for Price | Zener Diode, 8.2V V(Z), 6.1%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, MICROMELF-2 | UDZS8V2BWF vs BZM55C8V2P |
BZT52C8V2SRR | Taiwan Semiconductor | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | UDZS8V2BWF vs BZT52C8V2SRR |
CMDZ8L2TR13 | Central Semiconductor Corp | Check for Price | Zener Diode, 8.2V V(Z), 5.366%, 0.25W, Silicon, Unidirectional, SOD-323, 2 PIN | UDZS8V2BWF vs CMDZ8L2TR13 |
BZT52C8V2S | Micro Commercial Components | Check for Price | Zener Diode, 8.2V V(Z), 6.1%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | UDZS8V2BWF vs BZT52C8V2S |
CMDZ8V2TR13LEADFREE | Central Semiconductor Corp | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | UDZS8V2BWF vs CMDZ8V2TR13LEADFREE |
BZM55C8V2-7 | Diodes Incorporated | Check for Price | Zener Diode, 8.2V V(Z), 6.1%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 | UDZS8V2BWF vs BZM55C8V2-7 |