BZM55C75P vs BZX284-C75,115 feature comparison

BZM55C75P Micro Commercial Components

Buy Now Datasheet

BZX284-C75,115 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS NXP SEMICONDUCTORS
Part Package Code MELF SOD
Package Description O-LELF-R2 R-CDSO-R2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 R-CDSO-R2
JESD-609 Code e3 e2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 75 V 75 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN COPPER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END DUAL
Voltage Tol-Max 6.04% 5%
Working Test Current 2.5 mA 2 mA
Base Number Matches 1 2
Manufacturer Package Code SOD110
Dynamic Impedance-Max 400 Ω
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260

Compare BZM55C75P with alternatives

Compare BZX284-C75,115 with alternatives