BZX284-C75,115 vs BZM55C75-TR feature comparison

BZX284-C75,115 Nexperia

Buy Now Datasheet

BZM55C75-TR Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOD
Package Description R-CDSO-R2 HERMETIC SEALED, GLASS, MICROMELF-2
Pin Count 2
Manufacturer Package Code SOD110
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Nexperia
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 400 Ω
JESD-30 Code R-CDSO-R2 O-LELF-R2
JESD-609 Code e2 e2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 75 V 75 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN COPPER TIN SILVER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position DUAL END
Voltage Tol-Max 5% 6.04%
Working Test Current 2 mA 2.5 mA
Base Number Matches 2 3
Rohs Code Yes
Ihs Manufacturer VISHAY TELEFUNKEN
Reach Compliance Code unknown
Additional Feature LOW NOISE
Case Connection ISOLATED
Moisture Sensitivity Level 1

Compare BZX284-C75,115 with alternatives

Compare BZM55C75-TR with alternatives