BZM55C3V9-TR vs BZM55C3V9-7 feature comparison

BZM55C3V9-TR Vishay Intertechnologies

Buy Now Datasheet

BZM55C3V9-7 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC DIODES INC
Package Description MELF-2 O-LELF-R2
Reach Compliance Code compliant unknown
Factory Lead Time 9 Weeks
Samacsys Manufacturer Vishay
Additional Feature LOW NOISE LOW NOISE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 90 Ω
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e2
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.9 V 3.9 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Tin/Silver (Sn/Ag)
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tol-Max 5.13% 5.13%
Working Test Current 5 mA 5 mA
Base Number Matches 3 1
Part Package Code MELF
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Operating Temperature-Min -65 °C

Compare BZM55C3V9-7 with alternatives