BZM55C3V3-TR
vs
RD3.3SB-T1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY TELEFUNKEN
RENESAS ELECTRONICS CORP
Package Description
HERMETIC SEALED, GLASS, MICROMELF-2
SUPERMINI-2
Reach Compliance Code
unknown
compliant
Category CO2 Kg
8.7
EU RoHS Version
RoHS 2 (2011/65/EU)
EU RoHS Exemptions
7(c)-I
Additional Feature
LOW NOISE
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
R-PDSO-G2
JESD-609 Code
e2
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.2 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN SILVER
TIN LEAD
Terminal Form
WRAP AROUND
GULL WING
Terminal Position
END
DUAL
Voltage Tol-Max
6.06%
6.06%
Working Test Current
5 mA
5 mA
Base Number Matches
3
2
Pbfree Code
No
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Compare BZM55C3V3-TR with alternatives
Compare RD3.3SB-T1 with alternatives