BZM55C3V3-TR vs MM3Z3V3TT1 feature comparison

BZM55C3V3-TR Telefunken Microelectronics Gmbh

Buy Now Datasheet

MM3Z3V3TT1 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer TELEFUNKEN MICROELECTRONICS GMBH ROCHESTER ELECTRONICS INC
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 90 Ω
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 175 °C
Power Dissipation-Max 0.5 W 0.2 W
Reference Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Voltage Tol-Max 6% 3.33%
Working Test Current 5 mA 5 mA
Base Number Matches 3 2
Pbfree Code No
Package Description R-PDSO-G2
Pin Count 2
Manufacturer Package Code CASE 477-02
Diode Element Material SILICON
JESD-30 Code R-PDSO-G2
Moisture Sensitivity Level NOT SPECIFIED
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Polarity UNIDIRECTIONAL
Qualification Status COMMERCIAL
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30