BZM55C2V4 vs BZM55C2V4P feature comparison

BZM55C2V4 Micro Commercial Components

Buy Now Datasheet

BZM55C2V4P Micro Commercial Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS MICRO COMMERCIAL COMPONENTS
Part Package Code MELF MELF
Package Description O-LELF-R2 O-LELF-R2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 85 Ω
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e3
Knee Impedance-Max 600 Ω
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 2.4 V 2.4 V
Reverse Current-Max 0.05 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5.79% 5.79%
Working Test Current 5 mA 5 mA
Base Number Matches 6 1

Compare BZM55C2V4 with alternatives

Compare BZM55C2V4P with alternatives