BZM55C2V4
vs
BZM55C2V7-7
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIODES INC
DIODES INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
85 Ω
JESD-609 Code
e0
Number of Elements
1
1
Operating Temperature-Max
175 °C
175 °C
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
2.4 V
2.7 V
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Voltage Tol-Max
6%
7.41%
Working Test Current
5 mA
5 mA
Base Number Matches
10
1
Part Package Code
MELF
Package Description
O-LELF-R2
Pin Count
2
Additional Feature
LOW NOISE
Case Connection
ISOLATED
Diode Element Material
SILICON
JESD-30 Code
O-LELF-R2
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Compare BZM55C2V4 with alternatives
Compare BZM55C2V7-7 with alternatives