BZM55C13-TR vs BZM55C13P feature comparison

BZM55C13-TR Vishay Semiconductors

Buy Now Datasheet

BZM55C13P Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY TELEFUNKEN MICRO COMMERCIAL COMPONENTS
Package Description HERMETIC SEALED, GLASS, MICROMELF-2 HERMETIC SEALED, MICROMELF-2
Reach Compliance Code unknown compliant
Additional Feature LOW NOISE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e2 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 13 V 13 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN SILVER MATTE TIN
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 6.42% 6.42%
Working Test Current 5 mA 5 mA
Base Number Matches 3 1
Part Package Code MELF
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare BZM55C13-TR with alternatives

Compare BZM55C13P with alternatives