BZM55C13P
vs
TCMM3Z13VC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Part Package Code
MELF
SC-90
Package Description
HERMETIC SEALED, MICROMELF-2
R-PDSO-F2
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
R-PDSO-F2
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.2 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
13 V
13 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
WRAP AROUND
FLAT
Terminal Position
END
DUAL
Voltage Tol-Max
6.42%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
1
1
Moisture Sensitivity Level
1
Compare BZM55C13P with alternatives
Compare TCMM3Z13VC with alternatives