BZM55C13-TR vs CMDZ13LTR13LEADFREE feature comparison

BZM55C13-TR Vishay Semiconductors

Buy Now Datasheet

CMDZ13LTR13LEADFREE Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY TELEFUNKEN CENTRAL SEMICONDUCTOR CORP
Package Description HERMETIC SEALED, GLASS, MICROMELF-2 R-PDSO-G2
Reach Compliance Code unknown compliant
Additional Feature LOW NOISE LOW LEVEL
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 R-PDSO-G2
JESD-609 Code e2 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.25 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 13 V 13 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN SILVER Matte Tin (Sn)
Terminal Form WRAP AROUND GULL WING
Terminal Position END DUAL
Voltage Tol-Max 6.42% 5.638%
Working Test Current 5 mA 0.5 mA
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code SOD
Pin Count 2
Manufacturer Package Code SOD-323
ECCN Code EAR99
HTS Code 8541.10.00.50
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare BZM55C13-TR with alternatives

Compare CMDZ13LTR13LEADFREE with alternatives