BZM55C13-TR vs BZX384C13-G3-18 feature comparison

BZM55C13-TR Vishay Semiconductors

Buy Now Datasheet

BZX384C13-G3-18 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY TELEFUNKEN VISHAY INTERTECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS, MICROMELF-2
Reach Compliance Code unknown compliant
Additional Feature LOW NOISE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 R-PDSO-G2
JESD-609 Code e2 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.2 W
Qualification Status Not Qualified
Reference Voltage-Nom 13 V 13 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN SILVER MATTE TIN
Terminal Form WRAP AROUND GULL WING
Terminal Position END DUAL
Voltage Tol-Max 6.42% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 3 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 11 Weeks
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Time@Peak Reflow Temperature-Max (s) 10

Compare BZM55C13-TR with alternatives

Compare BZX384C13-G3-18 with alternatives