BZM55C12-TR vs BZT52B12BS-TP-HF feature comparison

BZM55C12-TR Vishay Semiconductors

Buy Now Datasheet

BZT52B12BS-TP-HF Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY TELEFUNKEN MICRO COMMERCIAL COMPONENTS CORP
Package Description HERMETIC SEALED, GLASS, MICROMELF-2 SOD-323, 2 PIN
Reach Compliance Code unknown compliant
Additional Feature LOW NOISE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 R-PDSO-G2
JESD-609 Code e2 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.4 W
Qualification Status Not Qualified
Reference Voltage-Nom 12 V 12 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN SILVER Matte Tin (Sn)
Terminal Form WRAP AROUND GULL WING
Terminal Position END DUAL
Voltage Tol-Max 5.39% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 25 Ω
Forward Voltage-Max (VF) 0.9 V
Knee Impedance-Max 150 Ω
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 0.1 µA
Reverse Test Voltage 8 V
Time@Peak Reflow Temperature-Max (s) 10

Compare BZM55C12-TR with alternatives

Compare BZT52B12BS-TP-HF with alternatives