Part Details for BZT52B12BS-TP-HF by Micro Commercial Components
Overview of BZT52B12BS-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZT52B12BS-TP-HF
BZT52B12BS-TP-HF CAD Models
BZT52B12BS-TP-HF Part Data Attributes
|
BZT52B12BS-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZT52B12BS-TP-HF
Micro Commercial Components
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 150 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52B12BS-TP-HF
This table gives cross-reference parts and alternative options found for BZT52B12BS-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52B12BS-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX384-C12 | Nexperia | Check for Price | Zener Diode, 12V V(Z), 5%, 0.3W, Silicon, Unidirectional | BZT52B12BS-TP-HF vs BZX384-C12 |
BZX384C12-GS08 | Vishay Semiconductors | Check for Price | Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | BZT52B12BS-TP-HF vs BZX384C12-GS08 |
BZT52C12S-7-F | Diodes Incorporated | $0.0366 | Zener Diode, 12V V(Z), 5.39%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | BZT52B12BS-TP-HF vs BZT52C12S-7-F |
BZT52C12SQ-7-F | Diodes Incorporated | $0.0593 | Zener Diode, 12V V(Z), 5.39%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | BZT52B12BS-TP-HF vs BZT52C12SQ-7-F |
BZX384C12-V-GS08 | Vishay Semiconductors | Check for Price | DIODE 12 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode | BZT52B12BS-TP-HF vs BZX384C12-V-GS08 |
PDZ12B/T1 | NXP Semiconductors | Check for Price | 12V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | BZT52B12BS-TP-HF vs PDZ12B/T1 |
BZT52C12S-F | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 12V V(Z), 5%, 0.2W | BZT52B12BS-TP-HF vs BZT52C12S-F |
BZT52C12S-TP | Micro Commercial Components | $0.0210 | Zener Diode, 12V V(Z), 5.39%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | BZT52B12BS-TP-HF vs BZT52C12S-TP |
CMDZ12LTR13LEADFREE | Central Semiconductor Corp | Check for Price | Zener Diode, 12V V(Z), 4.913%, 0.25W, Silicon, Unidirectional, SOD-323, 2 PIN | BZT52B12BS-TP-HF vs CMDZ12LTR13LEADFREE |
UDZS12VBWF | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 12V V(Z), 0.2W | BZT52B12BS-TP-HF vs UDZS12VBWF |