BZG05C10TR vs BZG05C10TR3 feature comparison

BZG05C10TR Vishay Semiconductors

Buy Now Datasheet

BZG05C10TR3 Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
parentfamilyid 71987122
Ihs Manufacturer VISHAY TELEFUNKEN VISHAY TELEFUNKEN
Part Package Code DO-214 DO-214
Package Description PLASTIC, DO-214, 2 PIN PLASTIC, DO-214, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.7
EU RoHS Version RoHS 2 (2011/65/EU)
EU RoHS Exemptions 7(a)
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-214 DO-214
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 1
Additional Feature HIGH RELIABILITY
Configuration SINGLE
Number of Elements 1
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.25 W
Reference Voltage-Nom 10 V
Voltage Tol-Max 6%
Working Test Current 25 mA

Compare BZG05C10TR with alternatives

Compare BZG05C10TR3 with alternatives