BZG05C10TR3 vs BZG05C10-E3-TR3 feature comparison

BZG05C10TR3 Temic Semiconductors

Buy Now Datasheet

BZG05C10-E3-TR3 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TEMIC SEMICONDUCTORS VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown compliant
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Knee Impedance-Max 200 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.25 W 1.25 W
Qualification Status Not Qualified
Reverse Current-Max 0.5 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 8 mV/°C
Base Number Matches 2 1
Rohs Code Yes
Package Description DO-214, 2 PIN
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Vishay
JEDEC-95 Code DO-214AC
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Voltage-Nom 10 V
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 6%
Working Test Current 25 mA

Compare BZG05C10-E3-TR3 with alternatives