BZG03-C20115
vs
SZN4488TXV
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
SOLID STATE DEVICES INC
Package Description
R-PDSO-C2
O-LALF-W2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
1.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
20 V
91 V
Reverse Current-Max
1 µA
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Form
C BEND
WIRE
Terminal Position
DUAL
AXIAL
Voltage Temp Coeff-Max
22 mV/°C
Working Test Current
25 mA
2.8 mA
Base Number Matches
1
1
Pin Count
2
Case Connection
ISOLATED
Voltage Tol-Max
5%
Compare BZG03-C20115 with alternatives
Compare SZN4488TXV with alternatives