Part Details for BZG03-C20115 by NXP Semiconductors
Overview of BZG03-C20115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZG03-C20115
BZG03-C20115 CAD Models
BZG03-C20115 Part Data Attributes
|
BZG03-C20115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZG03-C20115
NXP Semiconductors
DIODE 20 V, 1.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, Voltage Regulator Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 22 mV/°C | |
Working Test Current | 25 mA |
Alternate Parts for BZG03-C20115
This table gives cross-reference parts and alternative options found for BZG03-C20115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZG03-C20115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMY33 | Zener Diode, 33V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-213AB | Microsemi Corporation | BZG03-C20115 vs ZMY33 |
SZN4474S | Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | BZG03-C20115 vs SZN4474S |
JANS1N4473 | Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Sensitron Semiconductors | BZG03-C20115 vs JANS1N4473 |
1ZC39ATPA2 | DIODE 39 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Toshiba America Electronic Components | BZG03-C20115 vs 1ZC39ATPA2 |
1ZC18ATPA3 | DIODE 18 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Toshiba America Electronic Components | BZG03-C20115 vs 1ZC18ATPA3 |
CLL4752C | Zener Diode, 33V V(Z), 2%, 1W, Silicon, Unidirectional, MELF-2 | Central Semiconductor Corp | BZG03-C20115 vs CLL4752C |
1ZC22TPB5 | DIODE 22 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Toshiba America Electronic Components | BZG03-C20115 vs 1ZC22TPB5 |
FM4753W-W | Zener Diode, 36V V(Z), 20%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | BZG03-C20115 vs FM4753W-W |
PTZ16A | Zener Diode, 16.2V V(Z), 5.56%, 1W, Silicon, Unidirectional, SURFACE MOUNT PACKAGE-2 | ROHM Semiconductor | BZG03-C20115 vs PTZ16A |
1N3798 | 24V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | BZG03-C20115 vs 1N3798 |