BZD27C82P-E3-18 vs BZD27C51PT/R7 feature comparison

BZD27C82P-E3-18 Vishay Intertechnologies

Buy Now Datasheet

BZD27C51PT/R7 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC PAN JIT INTERNATIONAL INC
Part Package Code DO-219AB
Package Description SMF, 2 PIN R-PDSO-F2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 13 Weeks
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 100 Ω
JEDEC-95 Code DO-219AB
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 2.3 W 0.8 W
Reference Voltage-Nom 82 V 51 V
Reverse Current-Max 1 µA
Reverse Test Voltage 62 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Voltage Temp Coeff-Max 106.6 mV/°C
Voltage Tol-Max 6.1% 5%
Working Test Current 10 mA 10 mA
Base Number Matches 1 1
Pbfree Code Yes
Qualification Status Not Qualified

Compare BZD27C82P-E3-18 with alternatives

Compare BZD27C51PT/R7 with alternatives