BZD27C82P-E3-18 vs BZD27C82P-E3-08 feature comparison

BZD27C82P-E3-18 Vishay Intertechnologies

Buy Now Datasheet

BZD27C82P-E3-08 Vishay Intertechnologies

Buy Now Datasheet
Yes Yes
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
DO-219AB DO-219AB
SMF, 2 PIN SMF, 2 PIN
2 2
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
13 Weeks 13 Weeks
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
100 Ω 100 Ω
DO-219AB DO-219AB
R-PDSO-F2 R-PDSO-F2
e3 e3
1 1
1 1
2 2
175 °C 175 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
UNIDIRECTIONAL UNIDIRECTIONAL
2.3 W 2.3 W
82 V 82 V
1 µA 1 µA
62 V 62 V
YES YES
ZENER ZENER
Matte Tin (Sn) Matte Tin (Sn)
FLAT FLAT
DUAL DUAL
30 30
106.6 mV/°C 106.6 mV/°C
6.1% 6.1%
10 mA 10 mA
1 1
Vishay

Compare BZD27C82P-E3-18 with alternatives

Compare BZD27C82P-E3-08 with alternatives