BZD27C5V6P
vs
DFLZ5V6Q
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Package Description
SOD-123FL, 2 PIN
Reach Compliance Code
unknown
unknown
Breakdown Voltage-Max
5.9 V
Breakdown Voltage-Min
5.2 V
Breakdown Voltage-Nom
5.6 V
Clamping Voltage-Max
8.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Dynamic Impedance-Max
4 Ω
Forward Voltage-Max (VF)
1.2 V
JESD-30 Code
R-PDSO-F2
Non-rep Peak Rev Power Dis-Max
150 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.8 W
Reference Voltage-Nom
5.6 V
Rep Pk Reverse Voltage-Max
4.6 V
Reverse Current-Max
1500 µA
Reverse Test Voltage
4.6 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
FLAT
Terminal Position
DUAL
Voltage Tol-Max
7.1%
Working Test Current
100 mA
Base Number Matches
5
1
Part Package Code
SOD-123T
Compare BZD27C5V6P with alternatives
Compare DFLZ5V6Q with alternatives