BZD27C20P-M3-18 vs BZD27C20PMHG feature comparison

BZD27C20P-M3-18 Vishay Intertechnologies

Buy Now Datasheet

BZD27C20PMHG Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 13 Weeks
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 15 Ω
JEDEC-95 Code DO-219AB
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 2.3 W 1 W
Reference Voltage-Nom 20 V 20 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tol-Max 5% 6%
Working Test Current 25 mA 25 mA
Base Number Matches 1 1
Package Description GREEN, PLASTIC, SUB SMA, 2 PIN
Operating Temperature-Min -55 °C
Polarity UNIDIRECTIONAL

Compare BZD27C20P-M3-18 with alternatives

Compare BZD27C20PMHG with alternatives