BZD27C20P-M3-18
vs
BZD27C20PT/R13
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
PAN JIT INTERNATIONAL INC
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Factory Lead Time |
13 Weeks
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
15 Ω
|
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Power Dissipation-Max |
2.3 W
|
0.8 W
|
Reference Voltage-Nom |
20 V
|
20 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
MATTE TIN
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
25 mA
|
25 mA
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
R-PDSO-F2
|
Pin Count |
|
2
|
JESD-30 Code |
|
R-PDSO-F2
|
Number of Terminals |
|
2
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity |
|
UNIDIRECTIONAL
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
|
|
|
Compare BZD27C20P-M3-18 with alternatives
Compare BZD27C20PT/R13 with alternatives