BZD27C200P-HE3-18
vs
BZD27C200P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Part Package Code
DO-219AB
SOD-123FL
Package Description
SMF, 2 PIN
SOD-123FL, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
65 Weeks
Samacsys Manufacturer
Vishay
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-219AB
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.8 W
0.8 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
200 V
200 V
Surface Mount
YES
YES
Technology
ZENER
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Voltage Tol-Max
6%
6%
Working Test Current
5 mA
5 mA
Base Number Matches
1
6
Breakdown Voltage-Max
212 V
Breakdown Voltage-Min
188 V
Breakdown Voltage-Nom
200 V
Clamping Voltage-Max
254 V
Dynamic Impedance-Max
500 Ω
Forward Voltage-Max (VF)
1.2 V
Non-rep Peak Rev Power Dis-Max
150 W
Rep Pk Reverse Voltage-Max
160 V
Reverse Current-Max
5 µA
Reverse Test Voltage
160 V
Compare BZD27C200P-HE3-18 with alternatives
Compare BZD27C200P with alternatives