BZD27C180P-M-08
vs
BZD27C180P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
GALAXY SEMI-CONDUCTOR CO LTD
Package Description
HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
Vishay
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-219AB
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.8 W
0.8 W
Qualification Status
Not Qualified
Reference Voltage-Nom
180 V
180 V
Surface Mount
YES
YES
Technology
ZENER
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Voltage Tol-Max
6.41%
6.4%
Working Test Current
5 mA
5 mA
Base Number Matches
2
5
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
191 V
Breakdown Voltage-Min
168 V
Breakdown Voltage-Nom
180 V
Clamping Voltage-Max
229 V
Dynamic Impedance-Max
400 Ω
Forward Voltage-Max (VF)
1.2 V
Non-rep Peak Rev Power Dis-Max
150 W
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
150 V
Reverse Current-Max
5 µA
Reverse Test Voltage
150 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BZD27C180P-M-08 with alternatives