BZD27C180P
vs
BZD27C47PRFG
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
GALAXY SEMI-CONDUCTOR CO LTD
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Max |
191 V
|
|
Breakdown Voltage-Min |
168 V
|
|
Breakdown Voltage-Nom |
180 V
|
|
Clamping Voltage-Max |
229 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
400 Ω
|
45 Ω
|
Forward Voltage-Max (VF) |
1.2 V
|
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-F2
|
Non-rep Peak Rev Power Dis-Max |
150 W
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.8 W
|
2.3 W
|
Reference Voltage-Nom |
180 V
|
47 V
|
Rep Pk Reverse Voltage-Max |
150 V
|
|
Reverse Current-Max |
5 µA
|
1 µA
|
Reverse Test Voltage |
150 V
|
36 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
ZENER
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Voltage Tol-Max |
6.4%
|
6.38%
|
Working Test Current |
5 mA
|
10 mA
|
Base Number Matches |
5
|
1
|
Package Description |
|
R-PDSO-F2
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Reference Standard |
|
IEC-61249-2-21
|
Terminal Finish |
|
MATTE TIN
|
Voltage Temp Coeff-Max |
|
56.4 mV/°C
|
|
|
|
Compare BZD27C47PRFG with alternatives