BZD27C180P vs BZD27C180P-HE3-08 feature comparison

BZD27C180P Taiwan Semiconductor

Buy Now Datasheet

BZD27C180P-HE3-08 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD VISHAY INTERTECHNOLOGY INC
Package Description SMA, 2 PIN SMF, 2 PIN
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 450 Ω
Forward Voltage-Max (VF) 1.2 V
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 0.8 W
Qualification Status Not Qualified
Reference Voltage-Nom 179.5 V 180 V
Reverse Current-Max 1 µA
Reverse Test Voltage 130 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Temp Coeff-Max 233.35 mV/°C
Voltage Tol-Max 6.41% 6.41%
Working Test Current 5 mA 5 mA
Base Number Matches 56 1
Part Package Code DO-219AB
Pin Count 2
Factory Lead Time 65 Weeks
Samacsys Manufacturer Vishay
JEDEC-95 Code DO-219AB
Reference Standard AEC-Q101

Compare BZD27C180P with alternatives

Compare BZD27C180P-HE3-08 with alternatives