BZA862AVL,115
vs
PESD5V0L4UG,115
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Part Package Code
TSSOP
TSSOP
Package Description
R-PDSO-G5
Pin Count
5
5
Manufacturer Package Code
SOT353
SOT353
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
4 Weeks
53 Weeks, 1 Day
Samacsys Manufacturer
Nexperia
Nexperia
Breakdown Voltage-Nom
6.2 V
Configuration
COMMON ANODE, 4 ELEMENTS
COMMON ANODE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
6 W
30 W
Number of Elements
4
4
Number of Terminals
5
5
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
0.3 W
Qualification Status
Not Qualified
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
2
2
Rohs Code
Yes
Ihs Manufacturer
NEXPERIA
Reach Compliance Code
compliant
Date Of Intro
2017-02-01
Breakdown Voltage-Max
7.14 V
Breakdown Voltage-Min
6.46 V
Reference Standard
IEC-60134; IEC-61000-4-2, 4-5
Rep Pk Reverse Voltage-Max
5 V
Compare BZA862AVL,115 with alternatives
BZA862AVL,115 vs BZA862AVL
BZA862AVL,115 vs SMF05T2G
BZA862AVL,115 vs PESD3V3V4UG,115
BZA862AVL,115 vs BZA862A
BZA862AVL,115 vs BZA868AL
BZA862AVL,115 vs PESD5V0V4UG,115
BZA862AVL,115 vs SMF05T1G
BZA862AVL,115 vs MSQA6V1W5
BZA862AVL,115 vs SMF05.TG
Compare PESD5V0L4UG,115 with alternatives
PESD5V0L4UG,115 vs PESD5V0L4UG
PESD5V0L4UG,115 vs BZA862AVL
PESD5V0L4UG,115 vs SMF05T2G
PESD5V0L4UG,115 vs PESD3V3V4UG,115
PESD5V0L4UG,115 vs BZA862A
PESD5V0L4UG,115 vs BZA868AL
PESD5V0L4UG,115 vs PESD5V0V4UG,115
PESD5V0L4UG,115 vs SMF05T1G
PESD5V0L4UG,115 vs MSQA6V1W5