BZA862AVL,115 vs BZA862A feature comparison

BZA862AVL,115 NXP Semiconductors

Buy Now Datasheet

BZA862A Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NEXPERIA
Part Package Code TSSOP
Package Description PLASTIC, SC-88A, 5 PIN R-PDSO-G5
Pin Count 5
Manufacturer Package Code SOT353
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 4 Weeks
Breakdown Voltage-Nom 6.2 V 6.2 V
Configuration COMMON ANODE, 4 ELEMENTS COMMON ANODE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 6 W 24 W
Number of Elements 4 4
Number of Terminals 5 5
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.335 W
Qualification Status Not Qualified
Surface Mount YES YES
Technology AVALANCHE ZENER
Terminal Finish TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 3
Date Of Intro 2017-02-01
Samacsys Manufacturer Nexperia
Breakdown Voltage-Max 6.51 V
Breakdown Voltage-Min 5.89 V
Forward Voltage-Max (VF) 1.3 V
Reference Standard IEC-61000-4-2, IEC-60134
Rep Pk Reverse Voltage-Max 6.51 V
Reverse Current-Max 0.7 µA
Reverse Test Voltage 4 V

Compare BZA862AVL,115 with alternatives

Compare BZA862A with alternatives