BZA862AVL,115 vs BZA856AVL,115 feature comparison

BZA862AVL,115 Nexperia

Buy Now Datasheet

BZA856AVL,115 Nexperia

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Part Package Code TSSOP TSSOP
Package Description R-PDSO-G5 PLASTIC, SC-88A, 5 PIN
Pin Count 5 5
Manufacturer Package Code SOT353 SOT353
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 4 Weeks 6 Weeks
Samacsys Manufacturer Nexperia Nexperia
Breakdown Voltage-Nom 6.2 V
Configuration COMMON ANODE, 4 ELEMENTS COMMON ANODE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 6 W 6 W
Number of Elements 4 4
Number of Terminals 5 5
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.3 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 2
Rohs Code Yes
Ihs Manufacturer NEXPERIA
Reach Compliance Code compliant
Reference Standard IEC-60134; IEC-61000-4-2

Compare BZA862AVL,115 with alternatives

Compare BZA856AVL,115 with alternatives